Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1528040000
Order Code2674524
Product RangeKlippon Z
Also Known AsZQV 4N/2 BL
Technical Datasheet
50 In Stock
Need more?
50 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
10+ | Rs.45.890 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.458.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1528040000
Order Code2674524
Product RangeKlippon Z
Also Known AsZQV 4N/2 BL
Technical Datasheet
For Use WithWeidmuller maxGUARD Feed-In Modules
Accessory TypeCross Connector
Product RangeKlippon Z
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1528040000 from Weidmuller is a Z series blue colour 2 pole cross connector. This connector has rated current of 32A and it is made of wemid material.
- Dimension is 9.9mm x 27.95mm x 2.8mm (W x H x D)
- Net weight of 1.37g
- Flammability rating meets UL94-V0
- Plugged fixing
Applications
Industrial
Technical Specifications
For Use With
Weidmuller maxGUARD Feed-In Modules
Product Range
Klippon Z
Accessory Type
Cross Connector
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014