Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2480820000
Order Code4259114
Product RangeMCB 1077 Series
Technical Datasheet
6 In Stock
Need more?
6 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.2,369.270 |
5+ | Rs.1,977.320 |
10+ | Rs.1,829.750 |
50+ | Rs.1,557.680 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,369.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2480820000
Order Code4259114
Product RangeMCB 1077 Series
Technical Datasheet
Product RangeMCB 1077 Series
Current Rating10A
No. of Poles1 Pole
Voltage Rating VAC277V
Circuit Breaker MountingDIN Rail
Technical Specifications
Product Range
MCB 1077 Series
No. of Poles
1 Pole
Circuit Breaker Mounting
DIN Rail
Current Rating
10A
Voltage Rating VAC
277V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85362090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115214