Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2674550000
Order Code4158252
Product RangeS Series
Technical Datasheet
52 In Stock
Need more?
52 Delivery in 5-7 Business Days(US stock)
Quantity | Price |
---|---|
1+ | Rs.381.890 |
10+ | Rs.274.710 |
25+ | Rs.241.440 |
50+ | Rs.220.650 |
100+ | Rs.203.420 |
250+ | Rs.185.500 |
500+ | Rs.175.070 |
1000+ | Rs.166.840 |
5000+ | Rs.154.050 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.381.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2674550000
Order Code4158252
Product RangeS Series
Technical Datasheet
Wire Connection MethodSnap In
Rated Current24A
Rated Voltage800V
No. of Levels1
Product RangeS Series
Technical Specifications
Wire Connection Method
Snap In
Rated Voltage
800V
Product Range
S Series
Rated Current
24A
No. of Levels
1
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443