Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No7924340000
Order Code1138797
Also Known AsEG 4 HOUSING COMPLETE
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No7924340000
Order Code1138797
Also Known AsEG 4 HOUSING COMPLETE
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialNylon
External Height - Metric76mm
External Width - Metric22.5mm
External Depth - Metric110mm
IP RatingIP20
Body ColourBeige
NEMA Rating-
External Height - Imperial2.99"
External Width - Imperial0.89"
External Depth - Imperial4.33"
Product Range-
Product Overview
The 7924340000 is a DIN-rail mount Non-metallic Enclosure made of nylon (polyamide). The installed circuitry can be connected via 6 screw connectors. The push-on foot design, the EG 4 housing enclosure can be shifted 6mm forwards or back from the clip-on foot position, turned at an angle of 180°, then refitted.
- Clip-on combination foot is ideal for mounting in rows
- Allows more complex circuitry
Applications
Industrial
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
76mm
External Depth - Metric
110mm
Body Colour
Beige
External Height - Imperial
2.99"
External Depth - Imperial
4.33"
SVHC
No SVHC (16-Jan-2020)
Enclosure Material
Nylon
External Width - Metric
22.5mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
0.89"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052