Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No8950790000
Order Code1843900
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsTOP 48-60VDC/48VDC 0,1A
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8950790000
Order Code1843900
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsTOP 48-60VDC/48VDC 0,1A
Technical Datasheet
Contact Configuration-
Load Current100mA
Operating Voltage Max48VDC
Relay MountingDIN Rail
Relay TerminalsSpring
Switching Mode-
Operating Voltage Min5VDC
Control Voltage Min48VDC
Control Voltage Max60VDC
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
48VDC
Relay Terminals
Spring
Operating Voltage Min
5VDC
Control Voltage Max
60VDC
SVHC
No SVHC (16-Jan-2020)
Load Current
100mA
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
48VDC
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0197