Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoBLZF 5.08/4
Order Code1121770
Product RangeBLZF 5.08
Also Known As1707480000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Rs.538.260 |
| 10+ | Rs.516.580 |
| 100+ | Rs.476.660 |
| 250+ | Rs.441.440 |
| 500+ | Rs.420.280 |
| 1000+ | Rs.411.340 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.538.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoBLZF 5.08/4
Order Code1121770
Product RangeBLZF 5.08
Also Known As1707480000
Technical Datasheet
Gender-
Pitch Spacing-
No. of Positions4Ways
Rated Current10A
Rated Voltage300V
Block Orientation-
Product RangeBLZF 5.08
SVHCNo SVHC (16-Jan-2020)
Product Overview
The BLZF 5.08/4 is a 4-pole wire-to-board Terminal Block Header with 5.08mm pitch.
Applications
Industrial
Technical Specifications
Gender
-
No. of Positions
4Ways
Rated Voltage
300V
Product Range
BLZF 5.08
Pitch Spacing
-
Rated Current
10A
Block Orientation
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008