Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part No9910MM
Order Code442215
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 037103482839
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No9910MM
Order Code442215
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 037103482839
Technical Datasheet
Drive Size - Metric10mm
Blade Length - Metric92.1mm
Overall Length - Metric115.9mm
Drive Size - Imperial-
Blade Length - Imperial3.6"
Overall Length - Imperial4.6"
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Drive Size - Metric
10mm
Overall Length - Metric
115.9mm
Blade Length - Imperial
3.6"
Product Range
TUK SGACK902S Keystone Coupler
Blade Length - Metric
92.1mm
Drive Size - Imperial
-
Overall Length - Imperial
4.6"
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.062