Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part No9973MMBP.
Order Code441934
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsEAN UPC GTIN: 037103491152
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No9973MMBP.
Order Code441934
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsEAN UPC GTIN: 037103491152
Technical Datasheet
Drive Size - Metric2mm
Blade Length102mm
Overall Length102mm
Blade Diameter2mm
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
The 9973MMBP is a metric size ballpoint Allen® Hex Socket Blade.
Applications
Maintenance & Repair
Technical Specifications
Drive Size - Metric
2mm
Overall Length
102mm
Product Range
TUK SGACK902S Keystone Coupler
Blade Length
102mm
Blade Diameter
2mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01