Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part No99832.
Order Code441612
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 037103483539
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No99832.
Order Code441612
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 037103483539
Technical Datasheet
Drive Size - Metric6.35mm
Blade Length102mm
Overall Length102mm
Blade Diameter6.35mm
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Drive Size - Metric
6.35mm
Overall Length
102mm
Product Range
TUK SGACK902S Keystone Coupler
Blade Length
102mm
Blade Diameter
6.35mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034