Print Page
Product Information
ManufacturerWELLER
Manufacturer Part NoDS118 EURO
Order Code458387
Product RangeDS
Also Known AsEAN UPC GTIN: 4003019029167
Technical Datasheet
Tip / Nozzle Width1.5mm
Tip / Nozzle Style-
For Use WithDS80 and DSV80 Desoldering Irons
Product RangeDS
SVHCNo SVHC (17-Dec-2015)
Product Overview
The DS118 EURO is a Replacement Nozzle for desoldering iron for use with DS80 and DSV80 soldering iron.
- Shape - Desoldering Nozzle
- Suitable For - DS 22, DS 80, DSV 80
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
1.5mm
For Use With
DS80 and DSV80 Desoldering Irons
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
-
Product Range
DS
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004