Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoPU WAD101.
Order Code9993983
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsEAN UPC GTIN: 037103258038
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWELLER
Manufacturer Part NoPU WAD101.
Order Code9993983
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsEAN UPC GTIN: 037103258038
Technical Datasheet
Supply Voltage VAC230V
Power Rating105W
For Use WithWeller WAD101 Hot Air Station
Product RangeTUK SGACK902S Keystone Coupler
Plug TypeEU
SVHCNo SVHC (17-Dec-2015)
Product Overview
The PU WAD101 is a 230V 105W Euro-plug Power Unit for use with WAD101 hot air station, ESD safe.
Applications
Power Management
Warnings
ESD safe.
Technical Specifications
Supply Voltage VAC
230V
For Use With
Weller WAD101 Hot Air Station
Plug Type
EU
Power Rating
105W
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.8