Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLS CTI
Manufacturer Part No647C1442312
Order Code1021962
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWELLS CTI
Manufacturer Part No647C1442312
Order Code1021962
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Contacts44Contacts
Connector TypePLCC Socket
Pitch Spacing1.27mm
Product RangeTUK SGACK902S Keystone Coupler
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
44Contacts
Pitch Spacing
1.27mm
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
PLCC Socket
Product Range
TUK SGACK902S Keystone Coupler
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01