Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLS CTI
Manufacturer Part No648-0402211-A01
Order Code1095895
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWELLS CTI
Manufacturer Part No648-0402211-A01
Order Code1095895
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Contacts40Contacts
Connector TypeIC Socket
Pitch Spacing0.5mm
Product RangeTUK SGACK902S Keystone Coupler
Row Pitch0.5mm
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
No. of Contacts
40Contacts
Pitch Spacing
0.5mm
Row Pitch
0.5mm
Contact Plating
Gold Plated Contacts
Connector Type
IC Socket
Product Range
TUK SGACK902S Keystone Coupler
Contact Material
Beryllium Copper
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007