Print Page
Product Information
ManufacturerWELLS CTI
Manufacturer Part No652D0282215
Order Code9897593
Product Range652
Technical Datasheet
No. of Contacts28Contacts
Pitch Spacing1.27mm
Product Range652
Row Pitch10.47mm
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product Overview
The 652 series open-top zero insertion force SOP ZIF Socket designed for automatic loading. It has PES, PEI, LCP or equivalent socket body, gold over nickel-plated beryllium copper or titanium copper alloy contacts.
- Highly reliable pre-loaded contacts
- 50mΩ Contact resistance
- 5000MΩ @500VDC Insulation resistance
- 10000 Cycles minimum durability
Applications
Industrial
Technical Specifications
No. of Contacts
28Contacts
Product Range
652
Contact Material
Copper
Pitch Spacing
1.27mm
Row Pitch
10.47mm
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02