Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerWERMA
Manufacturer Part No64583055
Order Code1214981
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC24VDC
Tones8 Tone
Sound Pressure Level (SPL)-
IP / NEMA RatingIP65
Product Range-
Resonant Frequency3.4kHz
Current Consumption100mA
External Depth70mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 64583055 is a Black Siren with 8-tone powerful alternating tone settings. It is made with PC/ABS blend and PC lens.
- 5000-hour Minimum service life
Applications
Automation & Process Control
Technical Specifications
Supply Voltage VAC
-
Tones
8 Tone
IP / NEMA Rating
IP65
Resonant Frequency
3.4kHz
External Depth
70mm
Operating Temperature Max
50°C
Supply Voltage VDC
24VDC
Sound Pressure Level (SPL)
-
Product Range
-
Current Consumption
100mA
Operating Temperature Min
-20°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.126099