Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No829.120.68
Order Code8528837
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWERMA
Manufacturer Part No829.120.68
Order Code8528837
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Module Lens ColourRed
Supply Voltage VAC230VAC
Supply Voltage VDC-
Visual Signal TypeFlashing
Lens Diameter100mm
Product RangeTUK SGACK902S Keystone Coupler
IP / NEMA RatingIP65
Power Rating-
External Height138.5mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
Technical Specifications
Module Lens Colour
Red
Supply Voltage VDC
-
Lens Diameter
100mm
IP / NEMA Rating
IP65
External Height
138.5mm
Operating Temperature Max
50°C
Supply Voltage VAC
230VAC
Visual Signal Type
Flashing
Product Range
TUK SGACK902S Keystone Coupler
Power Rating
-
Operating Temperature Min
-20°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22