Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No58.506.0055.0
Order Code2430006
Product RangeWT Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No58.506.0055.0
Order Code2430006
Product RangeWT Series
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min24AWG
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Wire Connection MethodScrew
Rated Current50A
Rated Voltage600V
No. of Levels1
Product RangeWT Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
8AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
WT Series
Wire Size AWG Min
24AWG
Conductor Area CSA
10mm²
Rated Current
50A
No. of Levels
1
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608