Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No80.060.2001.1
Order Code4234297
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No80.060.2001.1
Order Code4234297
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Enclosure TypeModular
Enclosure Material-
External Height - Metric100mm
External Width - Metric22.5mm
External Depth - Metric100mm
IP RatingIP20
Body Colour-
NEMA Rating-
External Height - Imperial3.94"
External Width - Imperial0.89"
External Depth - Imperial3.94"
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Enclosure Type
Modular
External Height - Metric
100mm
External Depth - Metric
100mm
Body Colour
-
External Height - Imperial
3.94"
External Depth - Imperial
3.94"
SVHC
No SVHC (12-Jan-2017)
Enclosure Material
-
External Width - Metric
22.5mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
0.89"
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088