Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoWKI35SL/35
Order Code3791956
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoWKI35SL/35
Order Code3791956
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Positions2Ways
Wire Size AWG Min10AWG
Wire Size AWG Max2AWG
Conductor Area CSA50mm²
Wire Connection MethodScrew
Rated Current-
Rated Voltage400V
No. of Levels1
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
No. of Positions
2Ways
Wire Size AWG Max
2AWG
Wire Connection Method
Screw
Rated Voltage
400V
Product Range
TUK SGACK902S Keystone Coupler
Wire Size AWG Min
10AWG
Conductor Area CSA
50mm²
Rated Current
-
No. of Levels
1
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08