Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No302-6.5X150
Order Code835432
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWIHA
Manufacturer Part No302-6.5X150
Order Code835432
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Tip Size6.5mm
Blade Length150mm
Overall Length268mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (16-Jul-2019)
Alternatives for 302-6.5X150
2 Products Found
Technical Specifications
Tip Size
6.5mm
Overall Length
268mm
SVHC
No SVHC (16-Jul-2019)
Blade Length
150mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01