Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No321N-1.
Order Code3812467
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWIHA
Manufacturer Part No321N-1.
Order Code3812467
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Phillips Tip Size#1
Blade Length80mm
Overall Length191mm
Product RangeTUK SGACK902S Keystone Coupler
Alternatives for 321N-1.
1 Product Found
Technical Specifications
Phillips Tip Size
#1
Overall Length
191mm
SVHC
No SVHC (16-Jul-2019)
Blade Length
80mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054