Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No32338
Order Code4588029
Product RangeZP 24 0 14 Series
Technical Datasheet
20 In Stock
Need more?
20 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.5,282.730 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.5,282.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No32338
Order Code4588029
Product RangeZP 24 0 14 Series
Technical Datasheet
Tweezer TypeSMD Handling, ESD Safe
Tweezer Tip TypeBent, Blunt
Overall Length120mm
Tip StyleStyle 12
Tweezer Body Material-
Tweezer Tip Material-
Product RangeZP 24 0 14 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Tweezer Type
SMD Handling, ESD Safe
Overall Length
120mm
Tweezer Body Material
-
Product Range
ZP 24 0 14 Series
Tweezer Tip Type
Bent, Blunt
Tip Style
Style 12
Tweezer Tip Material
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:82034090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0182