Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No32344
Order Code4588031
Product RangeZP 50 0 14 Series
Also Known AsGTIN UPC EAN: 4010995323448
Technical Datasheet
11 In Stock
Need more?
11 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.4,568.060 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.4,568.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No32344
Order Code4588031
Product RangeZP 50 0 14 Series
Also Known AsGTIN UPC EAN: 4010995323448
Technical Datasheet
Tweezer TypeSMD Handling, ESD Safe
Tweezer Tip TypeBent, Blunt
Overall Length117mm
Tip StyleStyle 59
Tweezer Body Material-
Tweezer Tip Material-
Product RangeZP 50 0 14 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Tweezer Type
SMD Handling, ESD Safe
Overall Length
117mm
Tweezer Body Material
-
Product Range
ZP 50 0 14 Series
Tweezer Tip Type
Bent, Blunt
Tip Style
Style 59
Tweezer Tip Material
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:82034090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016