Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No32346
Order Code4588032
Product RangeZP 16 0 14 Series
Also Known AsGTIN UPC EAN: 4010995323462
Technical Datasheet
6 In Stock
Need more?
6 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.3,525.250 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.3,525.25
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No32346
Order Code4588032
Product RangeZP 16 0 14 Series
Also Known AsGTIN UPC EAN: 4010995323462
Technical Datasheet
Tweezer TypePrecision, ESD Safe
Tweezer Tip TypeStraight, Pointed
Overall Length110mm
Tip StyleStyle 3C
Tweezer Body Material-
Tweezer Tip Material-
Product RangeZP 16 0 14 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Professional precision tweezer with ESD coating, specially designed for use with static-sensitive components.
- Made from chrome nickel steel
- Ideal for use with electronic components
- Non-reflective black ESD coating
- Anti-magnetic and acid resistant
- 1mm Wide tip
Technical Specifications
Tweezer Type
Precision, ESD Safe
Overall Length
110mm
Tweezer Body Material
-
Product Range
ZP 16 0 14 Series
Tweezer Tip Type
Straight, Pointed
Tip Style
Style 3C
Tweezer Tip Material
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:82034090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0151