Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No362-T40
Order Code831736
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWIHA
Manufacturer Part No362-T40
Order Code831736
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Torx Tip SizeT40
Blade Length130mm
Overall Length254mm
Product RangeTUK SGACK902S Keystone Coupler
Technical Specifications
Torx Tip Size
T40
Overall Length
254mm
SVHC
No SVHC (16-Jul-2019)
Blade Length
130mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0