Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for Z 44 1 04
1 Product Found
Technical Specifications
Cutter Type
Side
Cut Type
Diagonal
Cutting Edge Hardness
64°
Overall Length
115mm
Cutting Capacity Max
1.4mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0966