Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3670366
Order Code3653403
Product RangeWE-SHC
Technical Datasheet
62 In Stock
Need more?
62 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.354.290 |
3+ | Rs.340.400 |
5+ | Rs.326.510 |
10+ | Rs.272.480 |
20+ | Rs.258.970 |
50+ | Rs.245.450 |
250+ | Rs.244.700 |
500+ | Rs.239.810 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.354.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No3670366
Order Code3653403
Product RangeWE-SHC
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialTin Plated Steel
Length36.6mm
Width34.1mm
Depth3.3mm
Product RangeWE-SHC
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Shielding Type
EMI Shielding
Length
36.6mm
Depth
3.3mm
Attenuation
-
Gasket Material
Tin Plated Steel
Width
34.1mm
Product Range
WE-SHC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85489090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013