Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No620007113322
Order Code4073559
Product RangeWR-WTB Series
900 In Stock
Need more?
900 Delivery in 4-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 10+ | Rs.15.540 |
| 100+ | Rs.15.160 |
| 500+ | Rs.14.840 |
| 1000+ | Rs.14.190 |
| 2500+ | Rs.13.400 |
| 5000+ | Rs.13.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Rs.155.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No620007113322
Order Code4073559
Product RangeWR-WTB Series
Product RangeWR-WTB Series
No. of Positions7Ways
Pitch Spacing2mm
For Use WithWurth Elektronik WR-WTB Series Socket Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
WR-WTB Series
No. of Positions
7Ways
For Use With
Wurth Elektronik WR-WTB Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.189