Print Page
Image is for illustrative purposes only. Please refer to product description.
460 In Stock
Need more?
460 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
10+ | Rs.42.840 |
100+ | Rs.38.250 |
500+ | Rs.36.930 |
1000+ | Rs.35.720 |
2500+ | Rs.34.390 |
5000+ | Rs.31.860 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.428.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No688008113322
Order Code3818474
Product RangeWR-WTB
Product RangeWR-WTB
No. of Positions8Ways
Pitch Spacing2.5mm
For Use WithWurth Elektronik WR-WTB Series Socket Contacts
Technical Specifications
Product Range
WR-WTB
No. of Positions
8Ways
For Use With
Wurth Elektronik WR-WTB Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234