Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
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
                                                                                                      2. Fasteners & Mechanical
                                                                                                      3. Fasteners & Fixings
                                                                                                      4. Spacers & Feet
                                                                                                      5. PCB Supports
                                                                                                      Print Page

                                                                                                      701517000

                                                                                                      PCB Support, Dual Side, Lock In, Nylon 6.6, 25.4 mm x 4.5 mm, WA-SNSN Series

                                                                                                      WURTH ELEKTRONIK
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      WURTH ELEKTRONIK 701517000
                                                                                                      ManufacturerWURTH ELEKTRONIK
                                                                                                      Manufacturer Part No701517000
                                                                                                      Order Code2987489
                                                                                                      Product RangeWA-SNSN
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Available to Order
                                                                                                      Manufacturer Standard Lead Time: 22 week(s)

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      1+Rs.47.700
                                                                                                      10+Rs.40.430
                                                                                                      50+Rs.37.590
                                                                                                      100+Rs.35.140
                                                                                                      500+Rs.32.350
                                                                                                      1000+Rs.31.120
                                                                                                      Price for:Each
                                                                                                      Minimum: 1
                                                                                                      Multiple: 1
                                                                                                      Rs.47.70
                                                                                                      Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                      Product Information

                                                                                                      WURTH ELEKTRONIK
                                                                                                      ManufacturerWURTH ELEKTRONIK
                                                                                                      Manufacturer Part No701517000
                                                                                                      Order Code2987489
                                                                                                      Product RangeWA-SNSN
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      PCB Support TypeDual Side Lock-In Support
                                                                                                      PCB Support MaterialNylon 6.6 (Polyamide 6.6)
                                                                                                      Height25.4mm
                                                                                                      External Width4.5mm
                                                                                                      Product RangeWA-SNSN
                                                                                                      SVHCNo SVHC (21-Jan-2025)

                                                                                                      Technical Specifications

                                                                                                      PCB Support Type

                                                                                                      Dual Side Lock-In Support

                                                                                                      Height

                                                                                                      25.4mm

                                                                                                      Product Range

                                                                                                      WA-SNSN

                                                                                                      PCB Support Material

                                                                                                      Nylon 6.6 (Polyamide 6.6)

                                                                                                      External Width

                                                                                                      4.5mm

                                                                                                      SVHC

                                                                                                      No SVHC (21-Jan-2025)

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Associated Products

                                                                                                      3 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Taiwan
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85369090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (21-Jan-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.5125
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.