Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
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
                      2. Fasteners & Mechanical
                      3. Fasteners & Fixings
                      4. Spacers & Feet
                      5. PCB Supports
                      Print Page

                      701517500

                      PCB Support, Dual Side, Lock In, Nylon 6.6, 28.6 mm x 4.5 mm, WA-SNSN Series

                      WURTH ELEKTRONIK 701517500
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerWURTH ELEKTRONIK
                      Manufacturer Part No701517500
                      Order Code2987491
                      Product RangeWA-SNSN
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 22 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.46.330
                      50+Rs.39.270
                      100+Rs.36.520
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.46.33
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerWURTH ELEKTRONIK
                      Manufacturer Part No701517500
                      Order Code2987491
                      Product RangeWA-SNSN
                      Technical Datasheet

                      Data Sheet

                      PCB Support TypeDual Side Lock-In Support
                      PCB Support MaterialNylon 6.6 (Polyamide 6.6)
                      Height28.6mm
                      External Width4.5mm
                      Product RangeWA-SNSN
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      PCB Support Type

                      Dual Side Lock-In Support

                      Height

                      28.6mm

                      Product Range

                      WA-SNSN

                      PCB Support Material

                      Nylon 6.6 (Polyamide 6.6)

                      External Width

                      4.5mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85369090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.5547
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.