Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443000910120
Order Code4645569
Product RangeWE-HCMD Series
Technical Datasheet
500 In Stock
Need more?
500 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.213.150 |
| 10+ | Rs.193.140 |
| 50+ | Rs.172.260 |
| 100+ | Rs.155.730 |
| 200+ | Rs.153.510 |
| 500+ | Rs.151.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.213.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443000910120
Order Code4645569
Product RangeWE-HCMD Series
Technical Datasheet
Inductance120nH
RMS Current (Irms)78A
Inductor ConstructionShielded
Saturation Current (Isat)98A
Product RangeWE-HCMD Series
Inductor Case / Package-
DC Resistance Max330µohm
Inductance Tolerance± 15%
Product Length9.3mm
Product Width6.1mm
Product Height10.2mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
120nH
Inductor Construction
Shielded
Product Range
WE-HCMD Series
DC Resistance Max
330µohm
Product Length
9.3mm
Product Height
10.2mm
RMS Current (Irms)
78A
Saturation Current (Isat)
98A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
6.1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035