Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843110068
Order Code4728793
Product RangeWE-HCIA Series
Technical Datasheet
995 In Stock
Need more?
995 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.193.940 |
| 50+ | Rs.176.870 |
| 100+ | Rs.162.900 |
| 250+ | Rs.153.180 |
| 500+ | Rs.143.880 |
| 1000+ | Rs.132.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.193.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7843110068
Order Code4728793
Product RangeWE-HCIA Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)20.9A
Inductor ConstructionShielded
Saturation Current (Isat)24.6A
Product RangeWE-HCIA Series
Inductor Case / Package-
DC Resistance Max3410µohm
Inductance Tolerance± 20%
Product Length6.9mm
Product Width6.9mm
Product Height3.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
WE-HCIA Series
DC Resistance Max
3410µohm
Product Length
6.9mm
Product Height
3.8mm
RMS Current (Irms)
20.9A
Saturation Current (Isat)
24.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001382