Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • View All Services
                            • Technical Resources
                              • Back to Technical Resources
                              • Security & Surveillance
                                • Healthcare
                                  • Industrial Automation
                                    • EV Charging
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless Technology
                                              • Sensor Technology
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • Software Offer
                                                                • View All Tech Resources
                                                                • Help
                                                                  • Back to Help
                                                                  • Contact Us
                                                                    • New To element14
                                                                      • Technical Support
                                                                        • Delivery Information
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      Parts List (BOM) Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • Parts List (BOM) Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • Reduced Price
                                                                                                    1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Capacitors
                                                                                                    4. Aluminium Electrolytic Capacitors
                                                                                                    5. Leaded Aluminium Electrolytic Capacitors
                                                                                                    Print Page

                                                                                                    860130375005

                                                                                                    Electrolytic Capacitor, 220 µF, 16 V, ± 20%, Radial Leaded, 2000 hours @ 125°C, Polar

                                                                                                    WURTH ELEKTRONIK
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    WURTH ELEKTRONIK 860130375005
                                                                                                    ManufacturerWURTH ELEKTRONIK
                                                                                                    Manufacturer Part No860130375005
                                                                                                    Order Code2533690
                                                                                                    Product RangeWCAP-ATET Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    19 In Stock

                                                                                                    Need more?

                                                                                                    19 Delivery in 4-6 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+Rs.34.870
                                                                                                    10+Rs.34.780
                                                                                                    50+Rs.29.650
                                                                                                    100+Rs.25.910
                                                                                                    200+Rs.23.040
                                                                                                    600+Rs.20.160
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Rs.34.87
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    WURTH ELEKTRONIK
                                                                                                    ManufacturerWURTH ELEKTRONIK
                                                                                                    Manufacturer Part No860130375005
                                                                                                    Order Code2533690
                                                                                                    Product RangeWCAP-ATET Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Capacitance220µF
                                                                                                    Voltage(DC)16V
                                                                                                    Capacitance Tolerance± 20%
                                                                                                    Capacitor TerminalsRadial Leaded
                                                                                                    Lifetime @ Temperature2000 hours @ 125°C
                                                                                                    PolarityPolar
                                                                                                    Capacitor Case / PackageRadial Leaded
                                                                                                    Lead Spacing5mm
                                                                                                    Product Diameter10mm
                                                                                                    Product Length-
                                                                                                    Product Width-
                                                                                                    Product Height12.5mm
                                                                                                    Product RangeWCAP-ATET Series
                                                                                                    ESR-
                                                                                                    Ripple Current400mA
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max125°C
                                                                                                    Qualification-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Technical Specifications

                                                                                                    Capacitance

                                                                                                    220µF

                                                                                                    Capacitance Tolerance

                                                                                                    ± 20%

                                                                                                    Lifetime @ Temperature

                                                                                                    2000 hours @ 125°C

                                                                                                    Capacitor Case / Package

                                                                                                    Radial Leaded

                                                                                                    Product Diameter

                                                                                                    10mm

                                                                                                    Product Width

                                                                                                    -

                                                                                                    Product Range

                                                                                                    WCAP-ATET Series

                                                                                                    Ripple Current

                                                                                                    400mA

                                                                                                    Operating Temperature Max

                                                                                                    125°C

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Voltage(DC)

                                                                                                    16V

                                                                                                    Capacitor Terminals

                                                                                                    Radial Leaded

                                                                                                    Polarity

                                                                                                    Polar

                                                                                                    Lead Spacing

                                                                                                    5mm

                                                                                                    Product Length

                                                                                                    -

                                                                                                    Product Height

                                                                                                    12.5mm

                                                                                                    ESR

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85322990
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.001533
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Subscribe to become an exclusive element14 insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    Mark of Trust ANAB
                                                                                                    BSI 9001
                                                                                                    Visa
                                                                                                    Mastercard
                                                                                                    Trade Account
                                                                                                    Privacy Statement
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Terms of Use for API
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.