You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FCSS03SFR
Filtered IEC Power Entry Module, Medical, IEC C14, Medical, 3 A, 230 VAC
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- FCSS03SFR
- Order Code:
- 2992512
- Product Range
- FCSS Series
- Technical Datasheet:
- FCSS03SFR Datasheet
Product Range Selector (FCSS Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- IEC C14
- :
- Medical
- :
- 3A
- :
- 230VAC
- :
- -
- :
- -
- :
- -
- :
- Quick Connect
- :
- Snap-In, Flange Mount
- :
- -
- :
- FCSS Series
Technical Docs (2)
Product Overview
- IEC320-C14 Filtered inlet
- Single Fuse
- Screw Mount Versions
- Compact Design
- ITE Applications
- 1A, 3A, 6A & 10A Rating
- 6.3 x 0.8mm Faston Terminals
- Bleed Resistor
- Shielded Metal Body
- Wide Operating Temperature Range
- See Technical Note for information about XP Power's plans for the UKCA Marking
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/9/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.1,191.11 | |
5+ | Rs.1,155.38 | |
10+ | Rs.1,119.64 | |
25+ | Rs.1,072.00 | |
100+ | Rs.1,000.53 |
Pricing is unavailable. Please contact customer services.