Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerXP POWER
Manufacturer Part NoHUL175-46-3
Order Code1005672
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs4 Output
Power Rating (Forced Cooling)175W @ 18.7CFM
Power Rating (Convection Cooling)100W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 15VDC
Output Current - Output 115A
Output Voltage - Output 23.3VDC
Output Current - Output 220A
Output Voltage - Output 315VDC
Output Current - Output 32.2A
Output Voltage - Output 4-15V
Output Current - Output 4700mA
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
175W @ 18.7CFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
3.3VDC
Output Voltage - Output 3
15VDC
Output Voltage - Output 4
-15V
Product Range
-
No. of Outputs
4 Output
Power Rating (Convection Cooling)
100W
Power Supply Output Type
Fixed
Output Current - Output 1
15A
Output Current - Output 2
20A
Output Current - Output 3
2.2A
Output Current - Output 4
700mA
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.76