Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Power Supplies
                                                                                                      3. DC / DC Converters
                                                                                                      4. Isolated Through Hole DC / DC Converters
                                                                                                      Print Page

                                                                                                      JCD0648S3V3

                                                                                                      Isolated Through Hole DC/DC Converter, 2:1 Input, ITE, DIP, 2:1, 6 W, 1 Output, 3.3 V

                                                                                                      XP POWER JCD0648S3V3
                                                                                                      XP POWER JCD0648S3V3
                                                                                                      XP POWER JCD0648S3V3
                                                                                                      XP POWER JCD0648S3V3
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ManufacturerXP POWER
                                                                                                      Manufacturer Part NoJCD0648S3V3
                                                                                                      Order Code2065297
                                                                                                      Product RangeJCD06 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Stocked

                                                                                                      Product Information

                                                                                                      ManufacturerXP POWER
                                                                                                      Manufacturer Part NoJCD0648S3V3
                                                                                                      Order Code2065297
                                                                                                      Product RangeJCD06 Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Power Supply ApplicationsITE
                                                                                                      DC / DC Converter TypeDIP
                                                                                                      Input Ratio2:1
                                                                                                      Output Power Max6W
                                                                                                      No. of Outputs1 Output
                                                                                                      Output Voltage - Output 13.3V
                                                                                                      Output Current - Output 11.4A
                                                                                                      Output Voltage - Output 2-
                                                                                                      Output Current - Output 2-
                                                                                                      Output RegulationRegulated
                                                                                                      Isolation Voltage1.6kV
                                                                                                      Input Voltage DC Nom48V
                                                                                                      DC / DC Converter Output TypeFixed
                                                                                                      Width20.32mm
                                                                                                      Height10.4mm
                                                                                                      Depth31.75mm
                                                                                                      Input Voltage DC Min36V
                                                                                                      Input Voltage DC Max72V
                                                                                                      Product RangeJCD06 Series
                                                                                                      SVHCNo SVHC (15-Jan-2018)

                                                                                                      Product Overview

                                                                                                      • 2:1 Input Range
                                                                                                      • Industry Standard Package
                                                                                                      • 1600 VDC Isolation
                                                                                                      • DIP Package
                                                                                                      • Continuous Short Circuit Protection
                                                                                                      • Operating temperature range -40°C to +100°C

                                                                                                      Applications

                                                                                                      Power Management

                                                                                                      Technical Specifications

                                                                                                      Power Supply Applications

                                                                                                      ITE

                                                                                                      Input Ratio

                                                                                                      2:1

                                                                                                      No. of Outputs

                                                                                                      1 Output

                                                                                                      Output Current - Output 1

                                                                                                      1.4A

                                                                                                      Output Current - Output 2

                                                                                                      -

                                                                                                      Isolation Voltage

                                                                                                      1.6kV

                                                                                                      DC / DC Converter Output Type

                                                                                                      Fixed

                                                                                                      Height

                                                                                                      10.4mm

                                                                                                      Input Voltage DC Min

                                                                                                      36V

                                                                                                      Product Range

                                                                                                      JCD06 Series

                                                                                                      DC / DC Converter Type

                                                                                                      DIP

                                                                                                      Output Power Max

                                                                                                      6W

                                                                                                      Output Voltage - Output 1

                                                                                                      3.3V

                                                                                                      Output Voltage - Output 2

                                                                                                      -

                                                                                                      Output Regulation

                                                                                                      Regulated

                                                                                                      Input Voltage DC Nom

                                                                                                      48V

                                                                                                      Width

                                                                                                      20.32mm

                                                                                                      Depth

                                                                                                      31.75mm

                                                                                                      Input Voltage DC Max

                                                                                                      72V

                                                                                                      SVHC

                                                                                                      No SVHC (15-Jan-2018)

                                                                                                      Technical Docs (3)

                                                                                                      Technical Notes & Articles EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Certificate of Conformity EN

                                                                                                      Associated Products

                                                                                                      5 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      Taiwan
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85389000
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:No SVHC (15-Jan-2018)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.018
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.