Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoJPS250PQ48
Order Code1177007
Product RangeJPS250 Peries
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerXP POWER
Manufacturer Part NoJPS250PQ48
Order Code1177007
Product RangeJPS250 Peries
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs4 Output
Power Rating (Forced Cooling)250W @ 18CFM
Power Rating (Convection Cooling)200W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 15VDC
Output Current - Output 120A
Output Voltage - Output 215VDC
Output Current - Output 23A
Output Voltage - Output 324VDC
Output Current - Output 32A
Output Voltage - Output 4-15V
Output Current - Output 41A
Product RangeJPS250 Peries
Product Overview
The JPS250PQ48 is a 4-output 250W AC/DC Open Frame Power Supply with adjustable and fixed output. It offers AC OK and DC OK signals, zero voltage switching technology, remote ON/OFF and remote sense and convection cooling.
- Trip and restart (Hiccup mode), auto short-circuit protection
- Up to 88% efficiency
- 0 to 70°C Operating temperature range
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
250W @ 18CFM
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
15VDC
Output Voltage - Output 3
24VDC
Output Voltage - Output 4
-15V
Product Range
JPS250 Peries
No. of Outputs
4 Output
Power Rating (Convection Cooling)
200W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
20A
Output Current - Output 2
3A
Output Current - Output 3
2A
Output Current - Output 4
1A
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.773148