Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerXP POWER
Manufacturer Part NoJPS350PQ48
Order Code1550993
Product RangeJPS350 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerXP POWER
Manufacturer Part NoJPS350PQ48
Order Code1550993
Product RangeJPS350 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs4 Output
Power Rating (Forced Cooling)350W @ 18CFM
Power Rating (Convection Cooling)300W
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 15VDC
Output Current - Output 120A
Output Voltage - Output 215VDC
Output Current - Output 23A
Output Voltage - Output 324VDC
Output Current - Output 32A
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeJPS350 Series
Product Overview
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
350W @ 18CFM
Input Voltage VAC
85V AC to 264V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
15VDC
Output Voltage - Output 3
24VDC
Output Voltage - Output 4
-
Product Range
JPS350 Series
No. of Outputs
4 Output
Power Rating (Convection Cooling)
300W
Power Supply Output Type
Fixed
Output Current - Output 1
20A
Output Current - Output 2
3A
Output Current - Output 3
2A
Output Current - Output 4
-
SVHC
No SVHC (15-Jan-2018)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.96