Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Passive Components
                                                                                                      3. Capacitors
                                                                                                      4. Ceramic Capacitors
                                                                                                      5. SMD MLCC Multilayer Ceramic Capacitors
                                                                                                      Print Page

                                                                                                      CC0603BRNPO9BN4R7

                                                                                                      SMD Multilayer Ceramic Capacitor, 4.7 pF, 50 V, 0603 [1608 Metric], ± 0.1pF, C0G / NP0

                                                                                                      YAGEO CC0603BRNPO9BN4R7
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ManufacturerYAGEO
                                                                                                      Manufacturer Part NoCC0603BRNPO9BN4R7
                                                                                                      Order Code3759521
                                                                                                      Product RangeCC Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Packaging Options
                                                                                                      20,000 In Stock

                                                                                                      Need more?

                                                                                                      20000 Delivery in 4-6 Business Days(UK stock)
                                                                                                      QuantityPrice
                                                                                                      4000+Rs.1.140
                                                                                                      20000+Rs.0.961
                                                                                                      40000+Rs.0.874
                                                                                                      Price for:Each (Supplied on Full Reel)
                                                                                                      Minimum: 4000
                                                                                                      Multiple: 4000
                                                                                                      Rs.4,560.00
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      ManufacturerYAGEO
                                                                                                      Manufacturer Part NoCC0603BRNPO9BN4R7
                                                                                                      Order Code3759521
                                                                                                      Product RangeCC Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Capacitance4.7pF
                                                                                                      Voltage(DC)50V
                                                                                                      Capacitor Case / Package0603 [1608 Metric]
                                                                                                      Capacitance Tolerance± 0.1pF
                                                                                                      Dielectric CharacteristicC0G / NP0
                                                                                                      Product RangeCC Series
                                                                                                      Product Length1.6mm
                                                                                                      Product Width0.85mm
                                                                                                      Capacitor TerminalsWraparound
                                                                                                      Operating Temperature Min-55°C
                                                                                                      Operating Temperature Max125°C
                                                                                                      Qualification-
                                                                                                      MSL-
                                                                                                      SVHCNo SVHC (25-Jun-2025)

                                                                                                      Product Overview

                                                                                                      CC0603BRNPO9BN4R7 is a CC series Multilayer Ceramic Chip Capacitor (MLCC) with Class 1, NP0 dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable consumer electronics(tuners, television receivers, all types of cameras), telecommunications, data processing applications.

                                                                                                      • Capacitance value is 4.7pF
                                                                                                      • Capacitance tolerance is ±0.1pF
                                                                                                      • 0603 [1608 metric] capacitor case
                                                                                                      • Voltage rating is 50V DC
                                                                                                      • Operating temperature range from -55 to 125°C
                                                                                                      • High stability and no capacitance aging
                                                                                                      • High reliability with no polarity
                                                                                                      • Insulation resistance (min) is 10Gohm

                                                                                                      Technical Specifications

                                                                                                      Capacitance

                                                                                                      4.7pF

                                                                                                      Capacitor Case / Package

                                                                                                      0603 [1608 Metric]

                                                                                                      Dielectric Characteristic

                                                                                                      C0G / NP0

                                                                                                      Product Length

                                                                                                      1.6mm

                                                                                                      Capacitor Terminals

                                                                                                      Wraparound

                                                                                                      Operating Temperature Max

                                                                                                      125°C

                                                                                                      MSL

                                                                                                      -

                                                                                                      Voltage(DC)

                                                                                                      50V

                                                                                                      Capacitance Tolerance

                                                                                                      ± 0.1pF

                                                                                                      Product Range

                                                                                                      CC Series

                                                                                                      Product Width

                                                                                                      0.85mm

                                                                                                      Operating Temperature Min

                                                                                                      -55°C

                                                                                                      Qualification

                                                                                                      -

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2025)

                                                                                                      Technical Docs (2)

                                                                                                      Manufacturer Catalogue EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85322990
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (25-Jun-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.000006
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.