Notify me when back in stock
Quantity | Price |
---|---|
4000+ | Rs.2.710 |
20000+ | Rs.2.620 |
40000+ | Rs.2.010 |
Product Information
Product Overview
CC0603FRNPO9BN121 is a CC series Multilayer Ceramic Chip Capacitor (MLCC) with Class 1, NP0 dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable consumer electronics(tuners, television receivers, all types of cameras), telecommunications, data processing applications.
- Capacitance value is 120pF
- Capacitance tolerance is ±1%
- 0603 [1608 metric] capacitor case
- Voltage rating is 50V DC
- Operating temperature range from -55 to 125°C
- High stability and no capacitance aging
- High reliability with no polarity
- Insulation resistance (min) is 10Gohm
Technical Specifications
120pF
0603 [1608 Metric]
C0G / NP0
1.6mm
Wraparound
125°C
-
50V
± 1%
CC Series
0.85mm
-55°C
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate