register your interest here
Quantity | Price |
---|---|
1000+ | Rs.48.520 |
5000+ | Rs.35.900 |
10000+ | Rs.35.190 |
Product Information
Product Overview
CC1812JKNPOEBN101 is a CC series Multilayer Ceramic Chip Capacitor (MLCC) with Class 1, NP0 dielectric material used for general purpose applications. This capacitor consists of a rectangular block of ceramic dielectric material containing several interleaved metal electrodes. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and covered with a layer of plated tin (NiSn). Suitable consumer electronics(tuners, television receivers, all types of cameras), telecommunications, data processing applications.
- Capacitance value is 100pF
- Capacitance tolerance is ±5%
- 1812 [4532 metric] capacitor case
- Voltage rating is 3kV DC
- Operating temperature range from -55 to 125°C
- High stability and no capacitance aging
- High reliability with no polarity
- Insulation resistance (min) is 10Gohm
Technical Specifications
100pF
1812 [4532 Metric]
C0G / NP0
4.58mm
Wraparound
125°C
MSL 1 - Unlimited
3kV
± 5%
CC Series
3.2mm
-55°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for CC1812JKNPOEBN101
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate