Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoJPW-05-T-52-
Order Code4729347
Product RangeJPW Series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price |
---|---|
10+ | Rs.0.960 |
100+ | Rs.0.786 |
500+ | Rs.0.699 |
2500+ | Rs.0.612 |
5000+ | Rs.0.600 |
10000+ | Rs.0.588 |
Price for:Each
Minimum: 10
Multiple: 10
Rs.9.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoJPW-05-T-52-
Order Code4729347
Product RangeJPW Series
Technical Datasheet
Resistor Case / PackageAxial Leaded
Resistor Technology-
Power Rating-
Current Rating6A
Resistor MountingThrough Hole
Product RangeJPW Series
Product Length26mm
Product Width-
Product Height-
Operating Temperature Min-
Operating Temperature Max-
Technical Specifications
Resistor Case / Package
Axial Leaded
Power Rating
-
Resistor Mounting
Through Hole
Product Length
26mm
Product Height
-
Operating Temperature Max
-
Resistor Technology
-
Current Rating
6A
Product Range
JPW Series
Product Width
-
Operating Temperature Min
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82034090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000133