Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Passive Components
                                                                                                      3. Resistors - Fixed Value
                                                                                                      4. Chip SMD Resistors
                                                                                                      Print Page

                                                                                                      RC0805FR-0775KL

                                                                                                      SMD Chip Resistor, 75 kohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose

                                                                                                      YAGEO
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      YAGEO RC0805FR-0775KL
                                                                                                      ManufacturerYAGEO
                                                                                                      Manufacturer Part NoRC0805FR-0775KL
                                                                                                      Order Code4151922
                                                                                                      Product RangeRC_L Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      Packaging Options
                                                                                                      Available to Order
                                                                                                      Manufacturer Standard Lead Time: 25 week(s)

                                                                                                      Notify me when back in stock

                                                                                                      QuantityPrice
                                                                                                      5000+Rs.0.524
                                                                                                      25000+Rs.0.350
                                                                                                      50000+Rs.0.281
                                                                                                      Price for:Each (Supplied on Full Reel)
                                                                                                      Minimum: 5000
                                                                                                      Multiple: 5000
                                                                                                      Rs.2,620.00
                                                                                                      Enter Your Part No/Line Note
                                                                                                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                      Product Information

                                                                                                      YAGEO
                                                                                                      ManufacturerYAGEO
                                                                                                      Manufacturer Part NoRC0805FR-0775KL
                                                                                                      Order Code4151922
                                                                                                      Product RangeRC_L Series
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Resistance75kohm
                                                                                                      Resistance Tolerance± 1%
                                                                                                      Power Rating125mW
                                                                                                      Resistor Case / Package0805 [2012 Metric]
                                                                                                      Resistor TechnologyThick Film
                                                                                                      Resistor TypeGeneral Purpose
                                                                                                      Product RangeRC_L Series
                                                                                                      Temperature Coefficient± 100ppm/°C
                                                                                                      Voltage Rating150V
                                                                                                      Product Length2mm
                                                                                                      Product Width1.25mm
                                                                                                      Operating Temperature Min-55°C
                                                                                                      Operating Temperature Max155°C
                                                                                                      Qualification-
                                                                                                      SVHCNo SVHC (25-Jun-2025)

                                                                                                      Technical Specifications

                                                                                                      Resistance

                                                                                                      75kohm

                                                                                                      Power Rating

                                                                                                      125mW

                                                                                                      Resistor Technology

                                                                                                      Thick Film

                                                                                                      Product Range

                                                                                                      RC_L Series

                                                                                                      Voltage Rating

                                                                                                      150V

                                                                                                      Product Width

                                                                                                      1.25mm

                                                                                                      Operating Temperature Max

                                                                                                      155°C

                                                                                                      SVHC

                                                                                                      No SVHC (25-Jun-2025)

                                                                                                      Resistance Tolerance

                                                                                                      ± 1%

                                                                                                      Resistor Case / Package

                                                                                                      0805 [2012 Metric]

                                                                                                      Resistor Type

                                                                                                      General Purpose

                                                                                                      Temperature Coefficient

                                                                                                      ± 100ppm/°C

                                                                                                      Product Length

                                                                                                      2mm

                                                                                                      Operating Temperature Min

                                                                                                      -55°C

                                                                                                      Qualification

                                                                                                      -

                                                                                                      Technical Docs (2)

                                                                                                      Technical Data Sheet EN

                                                                                                      CAD Multiple Formats EN

                                                                                                      Alternatives for RC0805FR-0775KL

                                                                                                      2 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85332119
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Y-Ex

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:Yes

                                                                                                      RoHS

                                                                                                      SVHC:No SVHC (25-Jun-2025)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.000005
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.