Print Page
YP3LC 15MMX3/8"
CONNECTOR, MALE
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYORKSHIRE
Manufacturer Part NoYP3LC 15MMX3/8"
Order Code7103955
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerYORKSHIRE
Manufacturer Part NoYP3LC 15MMX3/8"
Order Code7103955
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Thread Size - Imperial-
Thread Size - Metric-
Material-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Thread Size - Imperial
-
Material
-
SVHC
No SVHC (15-Jan-2018)
Thread Size - Metric
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027