Print Page
Product Information
ManufacturerZF
Manufacturer Part No0E19-00M0
Order Code1608044
Product RangeE
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationDPDT
Switch TerminalsQuick Connect, Solder
Contact Current Max15A
Contact Voltage DC Nom-
Product RangeE
Contact Voltage AC Nom250VAC
Operating Force Max850gf
Product Overview
The E series Snap-action Micro Switch with general purpose phenolic housing, stainless steel spring and thermoplastic nylon actuator.
- Robust standard switch for industrial applications
- Wide variety of auxiliary actuators available
- 3 terminal types
- 3 contact configurations
- 150°C High-temperature
- Long-life coil spring mechanism
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
DPDT
Contact Current Max
15A
Product Range
E
Operating Force Max
850gf
Microswitch Actuator
Plunger
Switch Terminals
Quick Connect, Solder
Contact Voltage DC Nom
-
Contact Voltage AC Nom
250VAC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034019