Print Page
Product Information
ManufacturerZF
Manufacturer Part NoDG13-B1AA
Order Code1519075
Product RangeDG
Technical Datasheet
Microswitch TypeSnap Action
Microswitch ActuatorPlunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max3A
Contact Voltage DC Nom30VDC
Product RangeDG
Contact Voltage AC Nom125VAC
Operating Force Max140gf
SVHCNo SVHC (21-Jan-2025)
Alternatives for DG13-B1AA
2 Products Found
Product Overview
The DG series subminiature Snap-action Switch with high repeat accuracy and high contact stability due to specific contact materials. It comes with PET base/cover and silver-plated brass terminals.
- Very small size 12.8 x 5.8 x 6.5mm
- -25 to 85°C Operating temperature range
- UL94V-0 Flammability rating
- IP40 Degree of protection
- High mechanical operating life 1,000,000 operations
- Use on circuit boards with connections to the left or right and standing
Applications
Industrial
Technical Specifications
Microswitch Type
Snap Action
Contact Configuration
SPDT
Contact Current Max
3A
Product Range
DG
Operating Force Max
140gf
Microswitch Actuator
Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
125VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000866