Print Page
Image is for illustrative purposes only. Please refer to product description.
54 In Stock
Need more?
54 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.2,590.270 |
| 10+ | Rs.2,356.710 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,590.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
No. of Positions
38Ways
Cable Length - Metric
750mm
Cable Assembly Type
-
Cable Length - Imperial
29.6"
Connector Pitch
-
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03402