Print Page
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
200A
Approvals / Standards
UL
Contact Voltage AC Max
415V
IP / NEMA Rating
IP65
Product Range
OT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12.4