Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoAISC-0603-R15-J-T
Order Code1628514
Product RangeAISC-0603 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerABRACON
Manufacturer Part NoAISC-0603-R15-J-T
Order Code1628514
Product RangeAISC-0603 Series
Technical Datasheet
Inductance150nH
DC Resistance Max1.12ohm
Self Resonant Frequency1.4GHz
DC Current Rating200mA
Inductor Case / Package0603 [1608 Metric]
Product RangeAISC-0603 Series
Inductance Tolerance 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.8mm
Product Width1.12mm
Product Height1.02mm
Technical Specifications
Inductance
150nH
Self Resonant Frequency
1.4GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
5%
Core Material
Ceramic
Product Width
1.12mm
SVHC
No SVHC (23-Jan-2024)
DC Resistance Max
1.12ohm
DC Current Rating
200mA
Product Range
AISC-0603 Series
Inductor Construction
Unshielded
Product Length
1.8mm
Product Height
1.02mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00004